Molex ValuSeal Wire-to-Wire Connector Systems

The ValuSeal Wire-to-Wire Connector Systems feature a compact 4.00mm pitch that enhances design flexibility in applications where space is severely limited. These connectors offer IP65 sealing protection and a positive latch that ensures proper mating and high-disengagement force between the plug and receptacle. The ValuSeal connector design eliminates failures and issues associated with the use of unsealed connector systems in adverse conditions. Typical applications include refrigerators, robotics, aviation, outdoor lighting, and disposable equipment.

Features

  • 4.00mm pitch
  • Compact one-piece housing design
  • Integrated wire strain-relief
  • IP65-rated
  • Positive latch ensures proper mating

Applications

  • Commercial vehicle:
    • ATVs
    • Buses
    • Forklift trucks
    • Golf carts
    • Lawn and garden tractors
    • Trailers
    • Trucks
  • Consumer:
    • HVAC
    • Refrigerator
    • Washing machine
  • Industrial:
    • Industrial controllers
    • Industrial machines and motors
    • Robotics
    • Smart meters
  • Lighting:
    • Outdoor lighting
  • Medical:
    • Disposables
    • Patient Monitors