Molex Picoflex Headers and Connectors provide 1.27mm ribbon-cable connections with high retention strength and are available in through-hole and reverse-footprint SMT versions. They come with or without latches and can be manufactured using high-temperature plastic for different assembly needs. Contact plating options include tin or palladium nickel with a gold flash, offering durability, wear resistance, and corrosion protection. Palladium nickel plating is often used as an alternative to pure gold due to its stable material costs and reliable performance.
Molex Picoflex Headers and Connectors
Features
- Available in tube or tape-and-reel packaging
- Contacts plated in Tin (Sn) or Palladium Nickel (PdNi) with Gold (Au) flash
- High-profile polarizing peg
- High-temperature housing material
- Optional PCB pegs for header-to-PCB polarization
- Reverse-footprint SMT headers, Series 93405 and 93407, compatible with Tyco Micro-Match Series 188275
- SMT solder tails
Applications
- Computer peripherals
- Portable heart-rate monitors
- Solar
- Telecommunications
- Vehicle infotainment
- Weighing systems