Molex NSCC Series Automotive Power Connectors provide unsealed wire-to-wire and wire-to-board power connections in 2-, 3-, 4-, 5-, 6-, 10-, and 16-circuit options. The NSCC female receptacles are a cost-effective solution for small circuit sizes due to the one-piece design with integrated hinged TPA function. The receptacles carry power through 1.50mm and/or 2.80mm terminals. These NSCC connectors are fully compatible with SICMA, BTS, and TSC terminal systems.
Molex NSCC Series Automotive Power Connectors
Features
- Audible click "go/no-go" lock
- Color coding tied to mechanical keying
- High-conductivity alloy terminals
- Hybrid connector options
- One-piece receptacles with hinged TPA
- Smooth entry one-piece clean-body terminals
Applications
- Automotive
- Air bag sensors
- Air-conditioning
- Anti theft systems
- Engine control unit
- Indicator panels
- Lighting
- Seats interconnections
- Steering
- Switches
- Wipers
- Transportation
- Air bag sensors
- Audio, navigation, infotainment
- Steering controls