Molex Metric Ring Terminals
Molex Metric Ring Terminals are designed for secure and reliable electrical connections to metric screws and threaded posts in solderless wiring setups. These terminals are available in insulated Avikrimp and uninsulated VersaKrimp seamless barrel types. The Metric Ring Terminals design minimizes electrical resistance and enhances durability by preventing oxidation. The double-crimp structure provides strain relief and improves vibration resistance. These terminals offer a maximum current rating from 5A to 30A and find applications in electric panels, appliances, and wiring harnesses.
Features
- Crimping orientation not required
- Double-crimp for strain and vibration
- Halogen-free and RoHS-compliant
- Metric stud and screw compatible
- Reduces barrier strip arcing
- UL-compliant with Molex tooling
Applications
- Automotive
- After-market audio or video
- Wiring harnesses
- Consumer
- Appliances/white goods
- Consumer electronics/brown goods
- Industrial
- Electrical panels
- Terminal blocks
Technical Specifications
| Parameters | Values |
|---|---|
| Maximum Current Rating Range | 5A to 30A |
| Operating Temperature Range | -55°C to +105°C (Avikrimp) -55°C to +149°C (VersaKrimp) |
| Stud Size | 2.50mm to 10mm |
| Wire Size | 0.50mm2 to 6mm2 |
| Maximum Voltage Rating | 300Vac/dc (Avikrimp) |