Molex MX123 Sealed Connection Systems

Molex MX123 Sealed Connection System is a high-performance solution for demanding transportation power-train applications. These connectors are engineered to meet GMW3191 specifications, and they thrive in harsh, high-vibration, under-the-hood environments. The advanced matte-seal technology provides a compact, resilient, and fully sealed connector. The MX123 sealed connection system features multiple polarization and PCB-tail options, plus integrated TPA and CPA components to ensure a secure connection and streamline the assembly process. Typical applications include automotive and commercial vehicles.

Features

  • Anti-scooping features
  • Color coding aids in easy identification
  • Compact design minimizes packaging size
  • Customizable PCB tail options available
  • Fully sealed interface for high protection
  • Header placement flexibility
  • Integrated TPA and CPA enhance reliability
  • Offers multiple mechanical polarization options
  • Optional header terminal filtering

Applications

  • Automotive and commercial vehicles
    • Body and interior
    • Powertrain modules
    • Safety and chassis

Technical Specifications

Parameters Values
Operating temperature range -40°C to +125°C
Maximum voltage 14Vdc
Dielectric withstanding voltage 1600Vdc
Minimum isolation resistance 100MΩ