Molex MOX Connectors

Molex Micro Omega (MOX) Connectors are wire-to-board connection systems available in 2 to 64 circuits for automotive and industrial electronic applications. The 64-circuit version features a right-angle PCB header and mating housing with a mate-assist slider to ensure secure locking. The crimp terminals are laser-welded with a copper alloy body and steel sleeve, providing mechanical strength and stable electrical performance. These MOX connectors support operating voltages up to 14Vdc, currents up to 7.5A at 85°C, and operate within a temperature range from -40°C to +150°C depending on plating. The MOX connectors are compatible with standard 0.64mm terminals and meet RoHS and halogen-free requirements.

Features

  • 0.64 mm crimp terminals with copper alloy contact
  • Compatible with MicroQuadlok System (MQS) terminals
  • Laser-welded, two-piece terminal for strength and durability
  • Mate-assist slider ensures secure locking
  • Mechanical coding for error-free assembly
  • Polarization rib for accurate terminal orientation
  • RoHS and halogen-free compliant
  • Steel sleeve provides locking and protects against stress and damage

Applications

  • Agricultural equipment
  • Airbag controllers
  • Automotive body electronics
  • Buses and trucks
  • Comfort and convenience modules
  • Consumer devices
  • HVAC systems
  • Industrial electronics
  • Marine systems
  • Motorcycles
  • Powertrain systems