Molex DDR3 Ultra Low Profile DIMM Sockets

Molex Ultra-Low-Profile DDR3 DIMM Sockets have the feature of increasing data bandwidth and performance for demanding memory applications in desktop PCs, servers, and notebook computers. The DDR3 DIMM Sockets deliver greater vertical space and power savings for ATCA blade systems and other networking devices using high-density memory modules. These DDR3 Sockets offer data rates ranging from 800Mbps to 1600Mbps with clock frequencies of 400MHz to 800MHz and also with a standard operating voltage of 1.5V. These Sockets feature a low-level contact resistance of only 10mΩ, reducing overall consumption power in data systems.

Molex DDR3 DIMM Sockets have glass-filled, high-temperature nylon housing that enables wave soldering and high-temperature IR reflow operations. The Ultra-Low Profile Socket latches are reinforced with metal to provide robust module retention and ejection and reduced latch-actuation angle. This also ensures module ejection forces of no less than those in 2.40mm or 3.30mm seating plane sockets.

Features

  • Compliance with industry-standard specifications
  • Durability 25 cycles
  • High-temperature, glass-filled socket housing and latches
  • Insulation resistance 1MΩ
  • Low-level contact resistance of 10mΩ (maximum initial)
  • Maximum voltage 29V AC
  • Operating temperature range -55°C to +85°C
  • Reduced latch-actuation angle
  • Ultra-low seating plane of 1.10mm height

Applications

  • Data/Network/Telecom:
    • Base stations
    • Desktop PCs
    • Routers
    • Servers
    • Storage systems
    • Switches
    • Voice gateways
  • Industrial:
    • Programmable logic systems
  • Medical:
    • Advanced imaging devices