Molex LC2+ Metal Optical Connectors use a metal housing for optical fiber connections. These connectors feature a metal latch and body that provide durability against shock and vibration and comply with the IEC 61754-20 standard for LC interfaces. The LC2+ connectors come with an operating temperature range from -40°C to +150°C and have a mechanical durability of a minimum of 200 mating cycles. These devices system supports multiple cable sizes and strain-relief boot configurations. Applications include telecommunications, industrial, medical, military, and vehicular electronics systems.
Molex LC2+ Metal Optical Connectors
Features
- Compatibility with LC adapters and tooling
- Enhanced metal latch for improved retention
- High-temperature metal body
- Interface compliance to IEC 61754-20
- Multiple strain-relief boot styles
- Sealing O-ring on sealed versions
- Simplex and duplex versions
- Single-mode and multi-mode versions
- Standard, high-temperature, and sealed versions available
- Withstands severe shock and vibration
Applications
- Industrial automation
- Mining communications
- Motor, process and quality-control sensors
- Oil and gas exploration sensors
- Physical, chemical and biological-presence sensors
- Security cameras
- Wet processing metering
- Medical
- Diagnostic equipment
- Operating rooms
- Military/aerospace
- Avionics
- Field-command centers
- High-security/reliability communications
- Vetronics
- Telecommunications
- Vault I/O’s
- Video transmission
- Wireless antennas