Molex VHDM H-Series Backplane Connectors

Molex VHDM H-Series Backplane Connectors support data rates up to 6.25Gbps, allowing system upgrades without changing the existing board architecture. These VHDM H-Series connectors are compatible with earlier VHDM systems and support a mix of different VHDM wafers on the same connector. The modular design includes signal, power, and guide modules, with a stiffener length up to 300mm. Power blades support up to 10A each, and built-in guide pins ensure correct PCB alignment.

Features

  • Backward compatible with existing VHDM slots
  • High-speed support up to 6.25Gbps
  • Improved routing with 0.45mm compliant-pin hole size
  • Low crosstalk with internal ground shielding
  • Modular design for custom signal, power, and guide layouts
  • Multi-wafer support on a single stiffener for flexible setup

Applications

  • Cellular infrastructure
  • Central office systems
  • Data networking equipment
  • Defense systems
  • Hubs
  • Medical imaging
  • Routers
  • Servers
  • Storage
  • Switches
  • Telecommunication equipment
  • Test and measurement equipment