Molex Sherlock Wire-to-Board Connector System

Molex Sherlock Wire-to-Board Connector System is ideal for compact applications. These devices provide electrical and mechanical reliability in a high-temperature design that meets a diverse range of industry requirements. The Sherlock 2.00mm wire-to-board connector system offers both straight and right-angle configurations in industry-standard 2.00mm pitch spacing. This connector family is an ideal solution for applications where secure mating is important. A wide-latch area provides easy operation, secure mating retention, and an audible click.

Features

  • 2 to 17 circuits with a wide wire range in vertical and right-angle orientations
  • Compact size for space
  • Fully shrouded protected pins
  • Polarization ribs to prevent mismating and provide mating guidance
  • Positive lock
  • Readily available tooling
  • RoHS compliant
  • Uses Molex standard 50212 terminal
  • Wide-latch area for easy operation, secure mating, and audible click

Applications

  • Automotive
    • Lights and switches
  • Consumer
    • Vending machines
  • Home appliances
    • Cooking appliances
    • Refrigerator
    • Washers
  • Industrial automation
    • Security system
  • Medical
    • Medical instruments

Technical Specifications

Parameter Value
Maximum Current Rating 2A
Pitch 2.00mm
Maximum Voltage  125V
Maximum Contact Resistance 20mΩ
Dielectric Withstanding Voltage 500Vac
Minimum Insulation Resistance 1000MΩ
Operating Temperature Range -40˚C to +105˚C