Molex MicroClasp 2mm Wire-to-Board Connectors
Molex MicroClasp 2mm Wire-to-Board (WTB) Connectors are available in single-row or dual-row configurations, offering electrical and mechanical reliability that meets the requirements of a diverse range of industrial applications, including those operating at temperatures up to 85°C. These 2mm WTB connectors feature an inner positive lock that provides space-saving latch protection, secure terminal retention, and an audible mating click for better mating retention of the header and harness. The MicroClasp WTB connectors can withstand a dielectric voltage of up to 1000VAC with a maximum current of 3A. Molex MicroClasp 2mm WTB connectors, with a durability of 30 cycles, can be used in vending, gaming, automotive, white goods, medical, and industrial applications.
Features
- 2mm pitch connector delivers secure mating retention without sacrificing compactness
- High-power cable allows up to 3A current
- Inner positive lock provides latch protection, secure terminal retention, and an audible mating click for better mating retention of header and harness
- Readily available tooling such as crimp applicators are widely available in the market
- RoHS-compliant and halogen-free
- TPA retainer ensures wires are fully inserted
- Through-hole single or dual-row headers in vertical or right-angle orientation provide design flexibility
Applications
- Automotive:
- Internal connection with other units
- Mirror lights
- Steering wheel, paddle shift, combination switches
- Consumer:
- Air conditioner
- Gaming machines
- Power tools
- Refrigerator
- Vacuum cleaners
- White goods
- Industrial:
- Industrial computers
- Industrial smoke and smog detectors
- Industrial networks
Technical Specifications
| Parameters | Values |
|---|---|
| Dielectric Withstanding Voltage | 1000VAC |
| Maximum Contact Resistance | 20mΩ |
| Maximum Current | 3A |
| Maximum Voltage | 250V |
| Minimum Insulation Resistance | 1000MΩ |
| Operating Temperature Range | -25˚C to +85˚C |