Molex Combo Ceramic 2.4/5 GHz Antennas

Molex Combo Antennas offer expanded frequency ranges to handle a combination of multiple wireless communication protocols, while also delivering long-range connectivity, high-power efficiency, a compact form factor and easy integration. 

Wi-Fi/GPS applications are getting smaller, and this in turn drives the need for smaller but higher performance antennas covering the full GNSS band (1.561 to 5.85 GHz). Molex’s highly compact 2.4/5 GHz Combo GPS/Wi-Fi Ceramic Antenna is designed to be a cost-competitive solution covering the full GNSS band.

Advanced Wi-Fi applications (e.g., real-time management of remote access control, lockdown or change management of personnel credential access) over long distances in large campus facilities need robust antennas to support high barrier penetration and reliable connectivity. Molex’s Triple-Band Ceramic Antennas with Wi-Fi HaLow compatibility are interference-resistant and excellent for barrier-penetration, supporting larger but lower (900 MHz) frequency ranges than 2.4/5 GHz connections. They also operate with lower power over longer ranges than 2.4/5 GHz Wi-Fi and enable multiple device support.

Wireless communication developers are not prepared to incur additional costs to mitigate ground-plane effects. They want antennas that can be integrated immediately. Molex GPS/Wi-Fi Combo Balanced PCB and Flexible Antennas are dipole style with a balanced-transmission design that eliminates the need to mitigate PCB ground effects.

Features

  • PCB-mounted, ultra-compact, high-gain provides excellent reception
  • Fixing pads firmly anchor antenna housing
  • Grounding pads provide electrical grounding of the antenna onto the PCB application
  • Ceramic antenna housing
  • Peel-an-stick adhesive backing for flexible version
  • Balanced antenna offers consistent performance throughout
  • 6 micro coaxial cable lengths ensures maximum design flexibility
  • Antenna radiator acts as a transducer to convert unguided to guided electromagnetic waves
  • Pick-and-place feature facilitates automatic placement during assembly

Applications

  • Consumer
    • Smart Homes
    • IoT device makers
  • Automotive
    • Connected Vehicle Services
  • Industrial
    • Smart Cities
       

Video

This TTI Tech Specs video for Molex GNSS Antennas explains that Molex offers a portfolio of ceramic and LDS-MID GNSS antennas that eliminate space and PCB real estate constraints, reduce implementation costs, and can be easily integrated with minimal RF expertise. Molex GNSS antennas are easily tuned, and can be used in applications ranging from consumer wearables to commercial aviation and industrial applications.

See video transcript below

Video Transcript

Look, some people have a hard time asking for directions, which is what makes GNSS systems like GPS so great. But sometimes RF design can be harder than asking for directions, and new applications require designers to fit more functionality into less space, at a lower cost, and in a shorter time. That’s why Molex offers a portfolio of ceramic and LDS-MID GNSS antennas that eliminate space and PCB real estate constraints, reduce implementation costs, and can be easily integrated with minimal RF expertise.

Antennas are available for use with various satellite systems and to meet different application requirements, including antennas with no PCB clearance requirement, SMT enabled, low profile, and multiple options for antenna type and polarization. Molex GNSS antennas are easily tuned, and can be used in applications ranging from consumer wearables to commercial aviation and industrial applications.

View more Molex videos and resources