Ensure Maximum System Performance
Squba 1.80mm- and 3.60mm-Pitch Sealed Wire-to-Wire Connector Systems are designs that offer an IP68-seal rating and carry up to 14.0A of current to deliver reliable power in a wide range of space-constrained applications.
Features and Benefits
Protected, Low-profile Positive Latch
- Prevents Wire from Getting Caught on Latch and Damaging it
- Latch Optimized to Keep Overall Packages Small
Miniature Size (1.80mm pitch)
- Alleviates Space Constraints
Seal Caps
- Protect Seals from Damage during Shipping, Handling and Use
- Align Terminals to Prevent Seal from being Punctured During Assembly
Wraparound Insulation Crimp
- Provides Security Against Seal Punctures
Sealed Components with Proven Performance
- Delivers IP68 NEMA Rating
- Prevents Ingress of Dust and Water to Ensure Reliable Connection
Seal Cap’s Protective Terminal Channels
- Align Terminals During Insertion to Prevent Punctures to Seal during Connector Assembly
2 to 10 Circuits. Void Options Available for 3-, 5-, 7-, and 9-circuit Needs
- Offers design flexibility
Primary Lock Enables 30N Terminal Retention
- Delivers a Reliable Connection
- Withstands Vibration
Clean-body Terminals
- Avoids Seal Punctures
Applications
Industrial
- Robotics
- Industrial Machines and Motors
- Food Processing Equipment/Facilities
- Industrial Controllers
Commercial Vehicle
- ATV
- Marine: Under-Dash Wiring, Lighting
- Forklifts
- Trucks
- Buses
- Aviation
- Recreational Vehicles
Consumer
- Liquid Dispensing Equipment
- HVAC
- Security Systems
- Outdoor Lighting
- Landscaping Equipment
Molex is a registered trademark of Molex, LLC in the United States of America and may be registered in other countries; all other trademarks listed herein belong to their respective owners.