High-density D-Subs that Stand Up to Your Toughest Application
Designed for harsh environments, increased mating cycles and high-density connection requirements.
Molex High-density D-Sub connectors pack even more connectivity into a standard size D-Sub shell. With the same outer diameter size, with good shielding qualities, the tin plated shell encloses a higher number of contact chambers. These High-density D-Subs are excellent choices for:
- Telecommunications
- Data Transmission
- Measurement, Regulation and Control Devices
Versatility Across a Full Range of Products
These connectors are available in straight and right angled versions for PCBs. They can also be supplied for cable assemblies in solder or crimp version. The heat resistant plastics used in the production of the connectors have a temperature range of -67 to 212 °F. The contacts are fully gold plated. The turned crimp contacts are available in standard and MIL version.
Available Machined Contacts
How valuable is your data? Molex High-density D-Subs even offer machined contact pins to deliver as much of the signal as is physically possible. These machined pins stand up to repeated mating cycles and are built to plug in again and again without compromising the integrity of the connection.
Available Waterproof Enclosures
No other D-Sub handles dusty, grimey, wet conditions like Molex. The available waterproof enclosure is IP67 rated against water intrusion and designed to maintain the connection in all but the very worst conditions. If the hurricane is bad enough to cause problems with the D-Sub, you'll have much bigger problems than this single connector.
Accessories and Tools
Your TTI Molex Specialist can help you with any of the tools, accessories, or custom designs your specific application may require. Contact your nearby TTI branch at 1.800.CALL.TTI