Micro-Mode SMPS Blind Mate Connectors

Micro-Mode SMPS Blind Mate Connectors are circular connectors that function at up to 110GHz and feature a .047mm cable type. They have a gold plate, MIL-DTL-45204 finish that is type 1, grade C, and class 1. The body and contact is made of beryllium copper with a type 1, grade 1, class A  insulator. The SMPS Series feature four different female interfaces, and also a full detent and a full detent catcher's mitt.

Features

  • Hermetic versions available
  • Interfaces: female, full detent, and full detent catcher's mitt
  • MIL-DTL-45204
  • Right-angle option available
  • Up to 110GHz

Applications

  • Aerospace
  • Military

Technical Specifications

Parameters Values
Cable Type .047
Flange 4-hole
Hole Spacing .300 through .399
Bullet Length .100 OAL through .199 OAL