Micro-Mode SMPM Blind Mate Connectors

Micro-Mode SMPM Blind Mate Connectors function at up to 75 GHz and have a variety of options available. These connectors are available for cable types .020, .047, and .086 with a 2-hole flange. Hermetic versions are available, as are float mount, compressible, right-angle, and some include PCB legs. Bullet lengths range from .100 OAL to .699 OAL with hole spacing ranging from .200 to .499. The body and contact are gold plated, MIL-C-45204, Type 1, Grade C, and Class 1. Interfaces include female, full detent, smooth bore, and smooth bore catcher's mitt.

Features

  • Compressible versions available
  • Float mount versions available
  • Functions at up to 75 GHz
  • Hermetic versions available
  • MIL-C-45204
  • PCB legs included versions available
  • Right angle versions available

Applications

  • Aerospace
  • Military

Technical Specifications

Parameters Values
Attenuator values 0db to 5db
11db to 15db
16db to 20db
6db to 10db
Cable types .020, .047, and .086
Flange 2-hole
Hole spacing .200 through .299
.300 through .399
.400 through .499
Bullet length .100 OAL through .199 OAL
.200 OAL through .299 OAL
.300 OAL through .399 OAL
.400 OAL through .499 OAL
.500 OAL through .599 OAL
.600 OAL through .699 OAL