Micro-Mode SMP Blind Mate Connectors
Micro-Mode SMP Blind Mate Connectors are stainless steel adapters and couplers. Their mating styles include direct coupling, rotatable coupling, and threaded with shell styles of in-line, right-angle, and straight. These connectors operate at up to 50GHz, with compressible versions available, and can be used for a wide variety of cable types. The SMP Series are gold plate, MIL-G45204, Type 1, Grade C, and Class 1 connectors. They are available for use in a variety of applications including aerospace and military.
Features
- Hermetic versions available
- Mating styles: direct coupling, rotatable coupling, and threaded
- MIL-G45204 standard
- Shell styles: in-line, right angle, straight
- Up to 50GHz
Applications
- Aerospace
- Military
Technical Specifications
| Parameters | Values |
|---|---|
| Cable Types | .047 .065 .086 .092 .141 RG-178 RG-196 RG-316 Other |
| Flange | 2-hole or 4-hole |
| Board Thickness | .000 through .029 .040 through .049 .060 through .069 .070 through .079 .090 through .099 |
| Hole Spacing | .100 through .199 .200 through .299 .300 through .399 .400 through .499 .500 through .599 |
| Bullet Length | .300 OAL through .399 OAL .400 OAL through .499 OAL .500 OAL through .599 OAL .600 OAL through .699 OAL .700 OAL through .799 OAL |