Littelfuse Xtreme Series Radial Leaded Varistors handle high surge energy and multiple surge pulses. These components operate reliably at temperatures up to 125°C. The series includes six disc sizes: 5mm, 7mm, 10mm, 11mm, 14mm, and 20mm. The voltage range covers 130VAC to 680VAC and 170VDC to 895VDC. These varistors suit home appliances, LED drivers, power supplies, SPDs, GFCIs, smart meters, and security systems.
Littelfuse Xtreme Radial Leaded Varistors
Features
- -40 to +125°C operating ambient temperature range
- -40 to +150°C storage temperature range
- 2ms or 10/1000μs 1x pulse rated energy of 9.5J to 880J
- 125°C high operating temperature
- 130VAC to 680VAC voltage range (MCOV)
- 170VDC to 895VDC voltage range (MCOV)
- 1000MΩ coating insulation resistance
- 1200A to 15000A maximum peak current (8/20 μs 1x pulse)
- 2500V Hi-Pot encapsulation for epoxy coating
- 800V Hi-Pot encapsulation for phenolic coating
Applications
- Fire alarm systems
- Ground Fault Circuit Interrupters (GFCI)
- Home appliances
- Home automation systems
- LED lighting drivers and power supplies
- Security systems
- Smart E-meters
- Smoke detectors
- Surge Protection Devices (SPD)
- Switch Mode Power Supplies (SMPS)