Littelfuse SP3522 Automotive SMB TVS Diodes

Littelfuse SP3522 Series Automotive SMB TVS Diodes protect high-speed data lines from electrostatic discharge (ESD) and electrical transients. These devices feature ultra-low capacitance (0.15pF) to maintain signal integrity in high-frequency applications. The SP3522 series supports ESD protection up to ±22kV (contact) and ±30kV (air) per IEC 61000-4-2 standards. These diodes provide a breakdown voltage of 9.2V, a clamping voltage from 14.5V @ 2.5A, and operate from -45°C to +125°C temperature range. The SP3522 series automotive TVS diodes are available in compact 0201 DFN and SOD882 packages. These components used in USB 3.1/3.0/2.0, HDMI, DisplayPort, LVDS interfaces, and consumer electronics.

Features

  • 0.15pF capacitance
  • 2.5A peak current capability
  • 22kV ESD contact protection
  • 40A EFT resistance
  • AEC-Q101 qualification
  • Compact 0201 DFN and SOD882 packages
  • RoHS, lead-free, and halogen-free

Applications

  • Consumer, mobile and portable electronics
  • DisplayPort (TM)
  • HDMI 2.0, 1.4a, 1.3
  • LVDS interfaces
  • Tablet PC and external storage with high speed interfaces
  • Ultra-high speed data lines
  • USB 3.1, 3.0, 2.0
  • V-by-One