Littelfuse SZ1SMA Series TVS Diodes offer unidirectional transient voltage suppression. These diodes provide fast response times to protect sensitive electronics. The SZ1SMA series features low clamping voltage and high surge capability. These devices have a peak pulse power rating of 400W, standoff voltage ranging from 5V to 170V, and a junction temperature range from -55°C to +150°C. The SZ1SMA series is suitable for automotive, industrial, and consumer electronics applications.
Littelfuse SZ1SMA TVS Diodes
Features
- -55°C to 150°C operating junction temperature range
- 0.1μA typical reverse leakage current at VR
- 5V to 170V standoff voltage range
- 100% tested reverse standoff voltage
- 400W peak pulse power rating
- Compact SMA package
- Glass-passivated chip junction construction
- Low clamping voltage characteristics
- Meets IEC 61000-4-2 level 4 ESD standards
- Unidirectional transient voltage suppression type
Applications
- 5G infrastructure protection
- Automotive electronics
- Consumer electronics protection
- Data communication lines
- Industrial control systems
- Power supply protection
- Telecommunications equipment