Littelfuse SMDJ-HRA Series TVS Diodes are designed to protect sensitive electronics from transient voltage events like lightning. These diodes are suitable for high-reliability applications with enhanced screening options for durability. The SMDJ-HRA series features high pulse power dissipation and fast response time for effective transient suppression. The SMDJ-HRA diodes support a peak pulse power dissipation of 3000W at a 10/1000μs waveform, operating temperatures from -65°C to +150°C, and a peak forward surge current of 300A. These devices are used in industrial, telecom, computer, and consumer electronic applications for circuit protection.
Littelfuse SMDJ-HRA TVS Diodes
Features
- <1.0ps typical response time from 0V to breakdown voltage
- 2µA typical IR above 12V
- 6.5W power dissipation on an infinite heat sink at 50°C
- 15°C/W typical thermal resistance junction to lead
- 94V-0 flammability rating for plastic package material
- 260°C high-temperature soldering guarantee
- 3000W peak pulse power capability
- AEC-Q101 qualified for automotive-grade applications
- Halogen-free and RoHS compliant
- MSL Level 1 compliance per J-STD-020
- Pb-free second-level interconnect per IPC/JEDEC J-STD-609A.01
- Traceability of fabrication and assembly lots
Applications
- Consumer electronics
- Computer systems
- Industrial equipment
- I/O interfaces
- Telecom devices
- VCC bus