Littelfuse Hamlin Reed Proximity Sensors

Littelfuse Hamlin Reed Proximity Sensors are packaged within an external housing for simplified mounting/connecting and additional protection against environmental influences. These Hamlin Reed Sensors are typically mounted in mechanical systems. A bare Reed Sensor can easily be mounted on circuit boards. However, for an application such as a door security sensor, the Reed Sensor needs a protective shell/housing for handling and mounting. These packages offer resistance to mechanical stress by protecting the bare body of the Reed Sensors.

Features

  • Choice of cable length and connector
  • Cross-slotted mounting holes for optimum adjustability
  • Customer-defined sensitivity
  • Hermetically sealed contacts
  • Magnetically-operated proximity sensors
  • Operates through non-ferrous materials such as wood, plastic, or aluminum
  • Rated for high-temperature applications up to 105°C
  • Reed contacts last for millions of operating cycles under micro-controller voltage and current logic-level loads
  • Robust construction makes this sensor well suited for harsh environments
  • Screw-down or adhesive mounting
  • Simple installation and adjustment using supplied retaining nuts

Applications

  • Door switches
  • Factory automation
  • Industrial process control
  • Level sensing
  • Linear actuators
  • Proximity and limit sensing
  • Security and access control
  • Small appliances

Technical Specifications

Series Maximum Contact
Rating
(W)
Maximum 
Switching
Voltage
(Vdc)
Minimum Breakdown
Voltage
(Vdc)
Maximum 
Switching
Current
(A)
Maximum 
Contact
Resistance
Initial
(Ohms)
Datasheets
(PDF)
59010  5 170 175 0.25 0.25 59010 
59021  10 170 175 0.25 0.25 59021 
59025  5 175 200 0.25 0.2 59025 
59060  10 200 250 0.5 0.2 59060 
59065  10 200 250 0.5 0.2 59065 
59070 10 200 250 0.5 0.2 59070 
59085  5 175 200 0.25 0.2 59085 
59125  10 200 250 0.5 0.2 59125 
59135  10 200 250 0.5 0.2 59135 
59140  10 200 250 0.5 0.2 59140 
59145  10 200 250 0.5 0.2 59145 
59150  10 200 250 0.5 0.2 59150 
59210  10 200 250 0.5 0.2 59210 
59250  10 200 250 0.5 0.2 59250