Littelfuse Pump and Liquid Level Controls

Littelfuse Liquid Level Controls are used to detect the presence of conductive liquids. 

Features

  • Controls 12VDC Alarm Circuit
  • Selectable Fast Charge Mode
  • Trip Delay Timer
  • LED Indication
  • Test Button
  • Unique Probe Protection Logic
  • Finger-Safe Terminals
  • Two Input Channels
  • Compact Design
  • Duplex, Triplex, or Quadplex Pump Control
  • DIN Rail or Surface Mountable