Littelfuse POWR-SPEED High-Speed Fuses

Littelfuse POWR-SPEED High-Speed Fuses are tailored for performance and efficiency to better safeguard important power semiconductors against short circuits. POWR-SPEED high-speed semiconductor fuses are specifically designed to have the short-circuit properties necessary for protecting semiconductor devices, such as low energy let-through (l2t), low peak currents (IPEAK), low-arc voltage, and high heat dissipation. The POWR-SPEED high-speed fuses are dependable and fast-acting, extending the life of the equipment. These POWR-SPEED high-speed semiconductor fuses feature an operating temperature range from -55°C to +125°C. Typical applications included power supplies, battery racks, inverters, processing industries, and electric vehicle charging stations.

Features

  • All ratings published on the label:
    • Eliminates confusion when replacing and inspecting
  • Extreme current limiting:
    • Reduces peak let-through current and let-through energy (l2t) to protect semiconductor components and devices
  • Flush end terminals:
    • Flexibility to mount directly to bus-bar
  • High DC interrupting rating:
    • Achieves an interrupting rating of 150kA for applications that require more power
  • Low watt loss:
    • Saves energy wasted during operation
  • Resilient labeling:
    • Laser etched resistance values eliminate labels that erode over time
  • Silicone sealant:
    • Prevents sand leakage and improves reliability

Applications

  • Battery Racks:
    • Battery management system
    • DC common bus
  • Cranes and heavy-lifting equipment
  • Factories
  • Food and beverage
  • Furnace/smelting equipment
  • High-power stack assemblies
  • Inverters:
    • AC output
    • DC input side
  • Power supplies
  • Processing industries
  • Pulp and paper
  • Rubber extrusion equipment
  • Uninterrupted Power Supply (UPS)
  • Variable frequency drives
  • Wastewater treatment plants

Technical Specifications

Parameters Amperage rating range Interrupting rating range Operating temperature range Voltage rating range Resources
Series
L50QS 35A to 800A

50kA DC
200kA AC

-55°C to +125°C

500V AC
500V DC

Datasheet (PDF)
L70QS 35A to 800A

50kA DC
200kA AC

700V AC
700V DC

Datasheet (PDF)
L75QS 35A to 800A 50kA DC 750V DC Datasheet (PDF)
PSR 40A to 2250A 100kA AC to 200kA AC
150kA DC
450V AC to 1300V AC
450V DC to 1000V DC
Datasheet (PDF)
PSX 80A to 1400A 250kA DC 1500V DC Datasheet (PDF)
ESR 125A 175kA DC 1500V DC
Datasheet (PDF)
KLC 1A to 800A 200kA 600V AC Datasheet (PDF)
L15S 1A to 1000A

100kA AC
20kA DC
150V AC
100V DC to 150V DC
Datasheet (PDF)
L25S 1A to 800A
200kA AC
20kA DC
250V AC
200V DC to 250V DC
Datasheet (PDF)
L70S 10A to 800A 200kA AC
20kA DC
700V AC
650V DC
Datasheet (PDF)
L50S 10A to 800A 200kA AC
20kA DC
500V AC
450V DC
Datasheet (PDF)
L60S 1A to 800A 200kA 600V AC

Datasheet (PDF)