Littelfuse EPC Power Distribution Modules

Littelfuse EPC Series Power Distribution Modules (PDM) is a connectorized power distribution solution designed for commercial vehicles. These modules provide a high concentration of circuits and accept plug-in devices such as fuses, circuit breakers, diodes, and relays to protect and manage complex electrical systems. The internally mounted PCB facilitates bussed connections to numerous devices, ensuring efficient power distribution. These devices feature an IP67/IP69K-rated sealed enclosure, offering protection against harsh environments. The EPC series support surface-mount connectors and come with two separate power input buses. These components offer a maximum voltage rating of 32VDC, 160A total continuous current, operating temperature range of -40°C to +85°C, and mounting via surface or chassis methods. Applications include heavy trucks, agriculture, construction, emergency vehicles, and material handling.

Features

  • -40°C to +85°C operating temperature range
  • 32VDC maximum voltage rating
  • 160A maximum total continuous current
  • Form A 280 and Form C 280 relay compatibility
  • IP67/IP69K-rated sealed enclosure for protection against dust and water
  • Internally bussed design for efficient power distribution
  • Mounting options: surface or chassis mount
  • Multiple input connectors
  • Relay compatibility with ISO 280 relays
  • Tether to prevent misplacement of the lid

Applications

  • Agriculture
  • Construction
  • Emergency vehicles
  • Heavy trucks
  • Material handling