Littlefuse 55140 Miniature Flange Mounting Sensors are small flange mounting hall effect sensors that occupy 3.22cm² of board space with a choice of digital or programmable analog outputs. These sensors are available as three-wire (voltage output) or two-wire (current output) versions. The Littlefuse 55140 miniature flange mounting sensors have a case design that enables a screw or adhesive to be mounted, and the sensor is capable of switching up to 28Vdc and 20mA. These sensors are used in flow metering, angle sensing, and magnetic encoders.
Littelfuse 55140 Miniature Flange Mounting Sensor
Features
- Built-in temperature compensation
- Magnetically operated position sensor
- Medium, high, or programmable sensitivities
- Reverse and over-voltage protection
- Three-wire (voltage output) or two-wire (current output) versions are available
Applications
- Angle sensing
- Commutation of brushless DC motors
- Flow metering
- Magnetic encoders
- Position and limit sensing
- RPM measurement