Littelfuse BLF Midget 10x38mm Fuses

Littelfuse BLF Midget 10x38mm Fuses provide safe and reliable protection to circuits. These fuses have high interrupting capacity and have more time delay to handle transient and inrush currents. The Littelfuse BLF midget 10x38mm fuses provide supplemental protection for small motors. These fuses are used in commercial, industrial, automotive, residential, and agricultural applications.

Features

  • Excellent for supplemental protection of small motors
  • Fast-acting, high-interrupting capacity, current-limiting type fuse
  • Fuses rated 12A and above have dual-tube construction
  • Provides low cost and space saving protection to  street lighting, metering, control and electronic circuits
  • Suitable for control circuit and instrument protection in dry locations

Applications

  • Agricultural
  • Automotive
  • Commercial
  • Industrial
  • Residential