Littelfuse LTKAK TVS Diodes

Littelfuse LTKAK series TVS diodes offer superior clamping characteristics over standard S.A.D. technologies under the Littelfuse Foldbak technology, which provides a clamping voltage lower than the avalanche voltage. These TVS diodes can be combined in series or parallel solutions to offer various clamping levels and surge withstand options. The Littelfuse LTKAK series TVS diodes protect the circuit from any voltage rise due to increased current conduction to a minimum. These diodes are used in cell phone base stations, industrial TVSS, railway trackside signals, and control cabinets.

Features

  • Foldbak technology for superior clamping factor
  • Ideal for automatic pick and place assembly and reflow processes
  • Patent granted package design
  • Tube or tape and reel pack options available
  • UL recognized compound meeting flammability rating V-0

Applications

  • Cell phone base station
  • Industrial TVSS
  • Railway (railroad) trackside signaling and control cabinets
  • Defense and Avionic
  • Power grid and distribution system