Littelfuse SM15KPA-HRA and SM30KPA-HRA Diodes

Littelfuse SM15KPA-HR and SM30KPA-HRA Diodes offer surface mount transient voltage protection. These features include low profile packaging, fast response times, excellent clamping capability, and low surge resistance. These diodes operate within a temperature range of -55°C to +150°C and a test current of 5mA. These components have a peak forward surge current of 2500A and steady state power dissipation of 50W. Typical applications include I/O interfaces, VCC bus, and other vulnerable circuits.

Features

  • Excellent clamping
  • Fast response
  • High temperature reflow
  • Low surge resistance
  • Low profile package
  • RoHS Compliance
  • Whisker tested

Applications

  • Aviation and eVTOL
  • I/O interfaces
  • VCC bus and other vulnerable circuits

Technical Specifications

Parameters Values
Operating Temperature Range -55°C to +150°C
Peak Forward Surge Current 2500A
Steady State Power Dissipation 50W
Test Current 5mA