The Littelfuse 881 Series is a series of high current surface mountable fuses in a very small footprint. It is a complement to the existing 456 Series to extend the Current Rating from 40A to as high as 100A. Available in 60A -100A in a small footprint (12.5mm x 10mm) and Low Profile (6.8mm). The 881 series is a single fuse solution for high current application requirements. Parallel fusing or use of over specked industrial type fuses can be avoided.
881 High Current SMD Fuses
Features
- Available in 60A ~ 100A in a small footprint
- High interrupting rating at 1500A @ 75VDC
- Opening time at 200% overcurrent available at 60secs max
- Very low cold resistance values low temperature rise and voltage drop
- Wide operating temperature range from -55oC to 100oC
Applications
- High-end servers
- Server chassis, backplane boards, and line cards
- Power distribution units (PDUs)
- Base station power supply
- Energy storage systems
- Portable industrial automation tools
- Heavy robotic machines