Littelfuse POLYFUSE Resettable PTCs

Littelfuse POLYFUSE Resettable Positive Temperature Coefficient (PTCs) Fuses offer surface mount overcurrent protection for compact electronic designs. These devices enable resettable protection, making them suitable for applications requiring minimal space. The 0603L, 0805L, 1206L, 1210L, and 1812L series provides reliable performance across different footprints to meet various design needs. The operating temperature ranges are compatible with high-temperature solders, ensuring durability during assembly. Applications include USB peripherals, disk drives, digital cameras, game console ports, and plug-and-play motherboard protection.

Features

  • Available in various footprint and current ratings
  • Compact design
  • Compatible with high temperature solders
  • Fast response to fault currents
  • Halogen free
  • Lead free
  • Low profile
  • Low resistance
  • RoHS compliant

Applications

  • CD-ROMs
  • Digital cameras
  • Disk drives
  • Game console ports
  • Motherboards and peripherals
  • PDAs
  • Plug-and-play devices
  • USB peripherals