Littelfuse 154 Series OMNI-BLOK Fuses and Holder Assemblies

Littelfuse 154 Series OMNI-BLOK Fuses and Holder Assemblies provide an efficient solution for installing and replacing Nano² surface mount fuses. These devices combine a fuse and holder into a compact unit that allows quick installation on PC boards. The 154 OMNI-BLOK fuses with fuse holders ensures fuse replacement without subjecting the PC board to solder heat. The features include compatibility with very fast-acting and time-lag fuse options, a heat-resistant UL94 V-0 fuse holder, and a wide operating temperature range from -55°C to 125°C. The reflow soldering capability supports a peak temperature of +260°C, ensuring reliability under high thermal conditions. These components are suitable for electronics requiring compact protection solutions and efficient maintenance, such as in telecommunications and industrial equipment.

Features

  • -55°C to +125°C operating temperature range
  • +260°C reflow capability
  • 375mA to 5A time-lag and 62mA to 10A fast-acting options
  • Compact size
  • Heat-resistant UL94 V-0 holder
  • Low temperature de-rating
  • RoHS compliant and halogen-free

Applications

  • Automotive electronics
  • Communication devices
  • Consumer electronics
  • Industrial equipment
  • Medical devices
  • Portable electronics
  • Power management systems
  • Telecommunication systems