Littelfuse ZA Radial Leaded Varistors

Littelfuse ZA Radial Leaded Varistors are radial leaded varistors (MOVs) designed for use in the protection of low and medium-voltage circuits and systems. These varistors are available in tape and reel or bulk pack and feature standard lead form options. The ZA radial leaded varistors are available in five model sizes: 5mm, 7mm, 10mm, 14mm and 20mm disc sizes, these varistors offer a broad DC voltage range from 5.5V to 615V. These components operate within a temperature range from -55ºC to +85ºC and a coating insulation resistance of 1000MΩ. Typical applications include motor control, telecom, solenoid, and power supply circuits. 

Features

  • Available in five disc sizes
  • Available in tape and reel or bulk pack
  • Fast response to transient overvoltages
  • Standard lead form options
  • RoHS compliant, halogen and lead free

Applications

  • Automotive systems
  • Motor control
  • Power supply circuits
  • Solenoid
  • Telecom

Technical Specifications

Parameters Values
Sizes 5mm, 7mm, 10mm, 14mm, and 20mm 
Encapsulation Isolation Voltage 2500Vdc
COATING Insulation Resistance 1000MΩ
Operating Temperature Range -55ºC to +85ºC
Typical Capacitance Range 30pF to 22,000pF
Peak Pulse Current Range 50A to 6500A