Littelfuse TRF600 PolySwitch Resettable PPTCs
Littelfuse TRF600 600V PolySwitch resettable Polymeric Positive Temperature Coefficients (PPTC) are designed for telecom protection and offer a quick time-to-trip. These PPTCs are available in chip, surface-mount, and radial-leaded forms and protect against damage from power cross and induction surges. With a maximum temperature of operation at 85°C and an interrupt current rating of 3A, the Littelfuse TRF600 PPTCs are ideal for use in a wide range of network equipment and systems, as well as modems, telephones, and fax machines.
Features
- Available in resistance-matched devices
- Compliant with CSA TIL No. CA-3A and EN 60730-1
- Faster time-to-trip
- Low parasitic capacitance and flat impedance with frequency
- Resettable current protection
- Recognized to UL 1434 standards
Applications
- Access network hardware
- Alarm systems
- Analog and digital line cards
- Customer premise equipment
- Fax machines
Technical Specifications
| Parameters | Values |
|---|---|
| Hold current range | 0.4A to 0.25A |
| Trip current range | 0.3A to 1A |
| Maximum voltage range | 60V to 250V |
| Interrupt current | 3A |
| Interrupt voltage | 600V |