Littelfuse TLS Telecommunications Fuses

Littelfuse TLS Series Telecommunications Fuses are specifically designed for the protection of telecommunication devices. These fuses are engineered to operate with a voltage rating of 170VDC to provide current-limiting, short-circuit protection of cables and components found in DC power distribution circuits of telecommunications systems. The TLS series fuses are available in multiple mounting configurations, including cartridge, vertical, leaded, bolt-in, and solder type. These fuses find applications in the telecommunication industry.

Features

  • Compact design
  • Current-limiting features allow for quick response to short-circuiting response
  • Multiple mounting options are available
  • RoHS compliant

Applications

  • Telecommunications

Technical Specifications

Parameters Values
Interrupting rating 100kA
Minimum soldering temperature 130°C
Operating current range 1A to 125A
Voltage rating 170VDC