Littelfuse SMFA Asymmetric TVS Diodes
Littelfuse SMFA Asymmetric Series TVS Diodes are SMT diodes mainly designed for SIC MOSFET gate protection for asymmetric voltages. These diodes feature a SOD-123FL small, flat lead, low-profile plastic package and a maximum height of 1.08mm. The SMFA asymmetric TVS diodes have low inductance, excellent clamping capability, and low dynamic resistance. These have an operating temperature range from -55°C to +150°C and a stand-off voltage range from 15V to 20V. Typical applications include AI/data center server power supplies and high-efficiency power for EVI.
Features
- Has glass passivated chip junction
- IEC 61000-4-2 ESD 30kV (air), 30kV (contact)
- Low inductance and low dynamic resistance
- Meet flammability rating UL94 V-0
- RoHS-compliant, halogen-free, and Pb-free
- SOD-123FL low-profile package
- Typical failure mode is low from over-specified voltage or current
Applications
- AI/data center server power supplies
- High-efficiency power for EVI
- High-reliability power supplies for semiconductor/industrial equipment
Technical Specifications
| Parameters | Values |
|---|---|
| Operating Temperature Range | -55°C to +150°C |
| Maximum Reverse Leakage Rating | 1µA |
| Stand-off Voltage Range | 15V to 20V |
| Power Dissipation on Infinite Heat Sink | 1W |
Video
This TTI Tech Specs video for Littelfuse SMFA Asymmetric Series TVS Diodes explains that they are RoHS compliant, halogen free, and come in a lead-free housing packed in a small, flat lead low profile package with a height of 1.08mm.
See video transcript below
Video Transcript
Having a balanced electrical system is vital if you want a reliable power supply. To get headed in the right direction for protection against asymmetric voltages, check out Littlefuse SMFA Asymmetric Series TVS Diodes. These transient voltage suppression diodes incorporate a glass passivated chip junction that delivers low inductance, low dynamic resistance, and excellent clamping capability for silicon carbide MOSFET gate protection in AI and data center server power supplies, high-efficiency power for EV, and high reliability power supplies for semiconductor and industrial equipment. The RoHS compliant, halogen free, and lead-free housing is packed in a small, flat lead low profile package with a height of 1.08mm. The SMFA Asymmetric Series meets IEC 61000-4-2 with an electrostatic discharge rating of 30kV and meets UL94 V-0 flammability rating.