Littelfuse SMAJ TVS Diodes

Littelfuse SMAJ TVS Diodes are surface-mount transient voltage suppressors designed to protect sensitive electronic equipment from voltage spikes caused by lightning and other transient events. These diodes are available in both unidirectional and bidirectional configurations and with reverse stand-off voltages ranging from 5V to 440V.  The SMAJ TVS diodes operate within a temperature range from -65°C to +150°C and provide up to 400W peak pulse power capability. These components offer high surge protection capability and high clamping performance with fast response time. Typical applications include I/O interfaces, telecom, computer, industrial, and consumer electronics.

Features

  • Available in unidirectional and bidirectional configurations
  • Built-in strain relief
  • Fast response time
  • Halogen-free and RoHS compliant
  • IEC 61000-4-2 ESD protection
  • Low inductance design
  • Low-profile package
  • Glass-passivated junction
  • Typical failure mode is short-circuit

Applications

  • Automotive electronics
  • Consumer electronics
  • External power supply
  • I/O interfaces
  • Switch-mode power supply
  • Telecom
  • UPS

Technical Specifications

Parameters Values
Power Dissipation 3.3W
Peak Forward Surge Current 60A 
Operating Temperature Range -65°C to +150°C
Maximum Reverse Stand-Off Voltage 440V
Maximum Clamping Voltage 9.2V to 713V