Littelfuse SM10 Surface-Mount Varistors

Littelfuse SM10 Series High Surge Surface-Mount Metal Oxide Varistors (MOVs) are specifically designed for primary circuit transient voltage surge protection. The MOV disc and tin-plated terminals of the SM10 varistors are housed in polymer-molded packaging that is completely qualified for lead-free soldering and compatible with both reflow and wave soldering techniques. SM10 varistors are environment-friendly, meet automotive-grade standards, and provide extended product reliability and lifespan. These varistors feature an operating temperature range from -40°C to +125°C and an insulation resistance of ≥100MΩ. Typical applications include electricity power storage and general electronics.

Features

  • Compliant with RoHS
  • Conforms to automotive grade standards
  • Conserves PCB surface space and is appropriate for the SMT assembly method
  • Enhanced reliability and appropriate for elevated operating temperature environments
  • Pb-free and halogen-free
  • Prolongs the longevity and dependability of products
  • Qualified for AEC-Q200
  • Surface-mountable vertically

Applications

  • Electric vehicle on-board and off-board charger
  • Electricity power storage
  • General electronic and electrical products

Technical Specifications

Parameters Values
Maximum clamping voltage range at 25A 340V to 1650V
Operating temperature range -40°C to +125°C
Insulation resistance ≥100MΩ
Peak surge current 5000A
Typical capacitance range at 1kHz 160pF to 600pF

SM10 Surface-Mount Varistors Transient V-I Characteristic Curve

Littelfuse SM10 Surface-Mount Varistors Transient V-I Characteristic Curve