Littelfuse SLD8S TVS Diodes

Littelfuse SLD8S Series TVS Diodes are housed in an SMTO-263 package with lead modifications. The SLD8S TVS diodes are designed to protect sensitive electronics against lightning and inductive load-switching voltage transient events. SLD8S TVS diodes feature low incremental surge resistance and EFT protection of data lines in accordance with IEC 61000-4-4. These TVS diodes can operate at a temperature ranging from -55°C to +175°C and offer thermal resistance of 0.9°C/W. Typical applications include alternator load dump, automotive, consumer electronics, inductive load switching, and renewable energy systems.

Features

  • At terminals 260°C / 10sec offer high temperature to reflow soldering guaranteed
  • Available in glass passivated chip junction in modified TO-263 package
  • Come with halogen-free and RoHS-compliant
  • Meet ISO7637-2 5a/5b protection and ISO16750 load dump test
  • Offer excellent clamping capability
  • Offer matte tin lead–free plated
  • Qualified as AEC-Q101
  • Support low incremental surge resistance

Applications

  • Alternator load dump
  • Automotive
  • Consumer electronics
  • Inductive load switching
  • Renewable energy systems

Technical Specifications

Parameters Values
Thermal resistance 0.9°C/W
Operating temperature range -55°C to +175°C
Maximum forward voltage 1.8V (at 100A)
Peak forward surge current 1000A
Power dissipation on infinite heatsink at TC = 25°C 8W
Test current 5mA