Littelfuse PolySwitch surface-mount fuses are an effective circuit protection method for computer, consumer, multimedia, portable and automotive electronics applications.
Recent additions to the PolySwitch surface-mount series include 1.1A picoSMD 1210mm (0805 mils) and 0.35A femtoSMD 1608mm (0603 mils) devices.
Littelfuse 2920L Series The PolySwitch Lead-Free Surface Mount Resettable PPTCs 2920L series devices are high voltage, low profile PPTCs that provide surface mount overcurrent protection for medium voltage (≤60V) applications.