Littelfuse PolySwitch Radial Leaded PPTC Resettable Fuses are designed to provide overcurrent protection for applications where space is not a concern and resettable protection is preferred. The PolySwitch and POLY-FUSE devices are Polymeric Positive Temperature Coefficient (PPTC) devices that provide engineers more design flexibility and are compatible with high-volume electronics assembly. PPTCs increase resistance as temperature increases due to increased flow. The devices are designed to limit unsafe currents while allowing constant safe current levels, resistance will "reset" automatically when the fault is removed and the temperature returns to a safe level. These PolySwitch resettable PPTC fuses are available in different variants REGF, RHEF, RUEF, RUSBF, RXEF, RKEF, AHRF series, and so on. Ideal for situations where frequent overcurrent conditions occur or constant uptime is required, resettable PPTCs are typically used in consumer electronics, power lines, telecom, I/O port, process control, and medical equipment protection applications.
Littelfuse PolySwitch Radial Leaded PPTC Resettable Fuses
Features
- 50mA to 15A operating current range
- 6V to 72V operating voltage range
- Agency recognition:
- UL, CSA, TÜV, and CQC
- Broadest range of radial-leaded resettable devices available in the industry
- Fast time-to-trip
- Halogen-free (refers to Br≤900ppm, Cl≤900ppm, Br+Cl≤1500ppm)
- Low-resistance
- RoHS compliant
- 16R Series offer an ideal solution for USB protection
- 60R Series feature cured, flame retardant epoxy polymer insulating material
- 72R Series designed to provide overcurrent protection to 72Vdc maximum voltage
- 250R Series designed to protect against short duration high voltage fault currents
- 600R Series designed to protect against power fault events typically found in telecom applications
- AHRL Series feature wide range of hold current ratings (3.5A to 15A) with low thermal derating
- AHRF Series for reducing weight of wire harnesses
- AHEF Series offer resettable and single-use overcurrent devices
- AGRF Series offer wide range of form factor and termination methods
- RGEF Series offer low hold currents up to 14A
- RHEF Series for flatter thermal derating and operating temperatures up to 125°C
- RUEF Series for balance of voltage rating (30V) and hold current (up to 9A)
- RUSBF Series for fast time-to-trip and low-resistance computer applications
- RXEF Series for low hold currents (down to 50mA) and high voltage rating (up to 72V)
- RKEF Series for balance of voltage rating (60V) and hold current (up to 5A)
Applications
- Analog and digital line cards
- Fax machines
- Game machines
- Industrial controls
- Intelligent appliance
- Lighting
- Medical application
- Modems
- Phones
- Power supply
- Printers
- Robotic machine
- Satellite video receivers
- Security
- Transformers