Littelfuse Pulse-Guard ESD Suppressors

Littelfuse Pulse-Guard ESD Suppressors provide reliable protection for sensitive electronic devices against electrostatic discharge events. These devices provide supplemental protection to components of integrated circuits and printed circuit boards. The ESD suppressors deliver an ultra-low 0.136pF capacitance with response times under 1ns for high-speed protection performance. These components deliver bi-directional protection with clamping ratings from 40V to 300V and support a rated voltage from 12VDC and 24VDC. Typical applications include laptops and desktop computers, network hardware, and digital cameras.

Features

  • Compatible with pick-and-place board assembly processes
  • Compatible with reflow wave soldering processes
  • Certified lead-free and RoHS compliant
  • Low leakage current ratings
  • Meet IEC 6100-4-2 and MIL-STD-883E standards

Applications

  • Computer peripherals
  • Digital camera
  • External storage
  • Laptop/desktop computer
  • Network hardware
  • Set-top box

Technical Specification

 Parameters Values
Clamping Voltage Range 40V to 300V
Maximum Capacitance 0.136pF
Minimum Response Times >1ns
Rated Voltage 12VDC and 24VDC