Littelfuse PolySwitch femtoSMD PPTC Fuses

The femtoSMDC016F fuse consumes less than half the board space of prior-generation devices and helps protect sensitive electronics from damage caused by overcurrent and overtemperature events. The device's fast time-to-trip and resettable functionality can help manufacturers reduce warranty costs and improve reliability of portable electronics.

The new PolySwitch femtoSMDC016F device provides a smaller footprint than other surface-mount devices - measuring a mere 1.6mm x 0.8mm x 0.5mm. This offers designers flexibility in space-constrained applications. Rated at 9V, the device provides a hold current of 0.16A, a maximum fault current rating of 40A and a maximum resistance of 4.2 ohms. The femtoSMDC device's low power dissipation and fast time-to-trip (0.10 second at +25°C and 1A) make it a logical solution for high-density board designs.

The femtoSMDC016F device is terminated with nickel-tin finish for superior solderability and is compatible with high-volume assembly processes. The EIA-compliant device is halogen-free, RoHS compliant and UL and CSA certified. Production quantities are now available in tape and reel packages.

Features

  • 0603 footprint
  • Voltage rating to 9V
  • Fast time-to-trip
  • RoHS compliant
  • Halogen free

Applications

  • High-Frequency Data Ports
  • Storage Devices
  • Portable Electronics
  • Multimedia Devices
  • Mobile Phones
  • Automotive Peripherals