Littelfuse NANO² Series Fuses

Littelfuse offers the NANO² fuse series in both fast acting and slow blow options.

The Littelfuse NANO² Slo-Blo® fuse has enhanced inrush withstand characteristics over the NANO²® Fast-Acting fuse. The unique time delay feature of this fuse design helps solve the problem of nuisance “opening” by accommodating inrush currents that normally cause a fast-acting fuse to open.

The Littelfuse NANO²® SMF Fuse is a very small, Wire-in-Air (WIA) square shape surface mount fuse which is very suitable for the secondary side circuit over-current protection applications and is designed for PCB using surface mount technology.

Features

Slow Blow
  • Time-Lag (Slo-Blo)
  • Small size
  • Wide range of current rating available (375mA to 5A)
  • Wide operating temperature range
  • Low temperature de-rating
  • RoHS compliant
  • Halogen Free

Fast Acting

  • Small size
  • Wide range of current rating available (62mA to 15A)
  • Wide operating temperature rangeLow temperature de-rating
  • RoHS compliant
  • Halogen Free

Applications

  • PCs
  • Power Supply
  • Telecom
  • White Goods
  • Game Consoles
  • Office Equipment
  • Battery Charging Circuit Protection
  • Industrial Equipment
  • Medical Equipment
  • Automotive