Littelfuse MLA and AUML Surface Mount MLVs

Littelfuse MLA and AUML Series Surface Mount Multilayer Varistors provide robust transient voltage suppression for circuit protection. These varistors are designed to handle inductive switching, ESD, and surge voltage transients in a variety of industrial and automotive applications. The inherent bi-directional clamping and multilayer ceramic construction ensure reliable performance over a wide operating temperature range. The MLA Series operates from -40°C to +125°C, with a voltage range of 3.5V to 120V DC, while the AUML Series is AEC-Q200 compliant and offers load dump energy ratings per SAE J1113 standards. Both series are lead-free, RoHS compliant, and available in multiple compact chip sizes. These devices are suitable for protecting integrated circuits, transistors, and electronic systems in industries such as automotive, consumer electronics, and industrial automation.

Features

  • AUML series varistors:
    • AECQ200 compliant 
    • High peak surge current capability 
    • Inherent bidirectional clamping 
    • Leadless, surface mount chip form 
    • Load dump energy rated per SAE specification J1113 
    • Low Profile, compact industry standard chip size (1206, 1210, 1812, and 2220 sizes) 
    • No plastic or epoxy packaging assures better than 94V-0 flammability rating
    • No temperature derating up to 125ºC ambient 
    • RoHS compliant 
    • Variety of energy ratings available 
  • MLA series varistors:
    • -40°C to +125°C operating temperature range 
    • AECQ200 qualified 
    • Halogen-Free and RoHS compliant 
    • Inherent bi-directional clamping 
    • Leadless 0603, 0805, 1206 and 1210 chip sizes 
    • Load dump energy rated per SAE Specification J1113
    • Multilayer ceramic construction technology 
    • No plastic or epoxy packaging assures better than UL94V-0 flammability rating 
    • Operating voltage range VM(DC) = 3.5V to 120V 
    • Rated for energy (10x1000µs) 
    • Rated for surge current (8x20µs) 
    • Standard low capacitance types available 

Applications

  • Electromagnetic compliance
  • ESD protection
  • Inductive switching suppression
  • On-board voltage protection
  • Replacing TVS zeners
  • Surge suppression