Littelfuse MIDI Bolt-Down Series Fuses

Littelfuse MIDI Bolt-Down Series 32V Automotive Fuses provide space-saving protection for high-current wiring harnesses using advanced diffusion pill technology. The MIDI Bolt-Down fuses feature color-coded ampere labels for easy identification and clear tops to visibly indicate when a fuse has blown. These fuses are constructed with tin-plated copper terminals, black PA66-GF25 housing with a UL 94 V0 flammability rating, and clear PA6/66 housing. MIDI Bolt-Down fuses operate within a temperature range from -40°C to +125°C and support a voltage rating of 32VDC. Typical applications include buses, cars, offroad vehicles, SUVs, and watercraft.

Features

  • Available with either one or two mounting holes
  • Color-coded labels for straightforward ampere identification
  • Compact MIDI fuses designed for high-current wiring harnesses
  • Complies with Directive 2011/65/EU
  • Employs diffusion pill technology for time-delay characteristics
  • Meets ISO 8820-5:2015 and UL 248-1 standards
  • Terminals made of tin-plated copper
  • The compact, lightweight design optimizes circuit protection in confined spaces
  • Transparent tops allow for easy detection when a fuse blows

Applications

  • Buses
  • Cars
  • Offroad vehicles
  • SUVs
  • Watercraft

Technical Specifications

Parameters Values
Voltage rating 32VDC
Interrupting rating 2000A @32VDC
Current range 30A to 200A
Terminals material Tin plated copper
Operating temperature range -40°C to +125°C