Littelfuse LX Fuse Power Distribution Modules
Littelfuse LX Series ATO and MIDI Fuse Power Distribution Modules are 10-way fuse boxes that protect both low-current and high-current circuits while providing a collection point for negative returns. These modules eliminate battery-box clutter and reduce the overall system cost. The modules are water-resistant and feature AssureLatch technology, making them sealed to IP59K standards to withstand road splash and high-pressure and high-temperature washing. The fuse-holders have a unique design that allows them to have a sealed cover while also allowing the water to escape if the cover becomes accidentally unsecured. LX series fuse modules have ignition protection of SAE J1171 and ISO 8846, allowing them to be installed in a battery box or on vehicles carrying hazardous loads.
Features
- 880094 provides one fused input feeding the units and other fuses, while 880089 has an unfused input feeding the fuse circuits
- Compact, space-saving, reduces cost, and eliminates battery-box clutter
- Ignition protected to SAE J1171 and ISO 8846
- Loss during servicing is prevented with a tethered cover
- Multi-fuse holder protects up to 4 high-amperage and 6 low-amperage circuits
- Rugged, water-resistant, and sealed to IP59K with AssureLatch technology
- Storage available for ATO fuse puller, spare fuse (sold separately), and attachment screws (not included)
Applications
- Construction equipment
- Emergency vehicles
- Material handling
- Mining
- Upfitters and aftermarket circuit additions
Technical Specifications
| Parameters | Values | |
|---|---|---|
| Maximum continuous voltage rating | 60VDC | |
| Maximum voltage rating | 60VDC | |
| Operating temperature range | 50°C to +125°C | |
| Current rating | 880094 | 200A |
| 880089 | 600A | |
| Dimensions | 6.5" x 5" x 2" | |
Video
This TTI Tech Specs video for Littelfuse LX Series Fuse Power Distribution Modules explains that they eliminate battery-box clutter and reduce the overall system cost. Model options range from 200A to 600A continuous current ratings for ATO and MIDI fuse types at a maximum voltage rating of 60V DC.
See video transcript below
Video Transcript
I can work on old cars just fine, but new vehicles are way too crammed and cluttered to even replace a battery or fuse. Littelfuse LX Series Fuse Power Distribution Modules eliminate the clutter in battery boxes and reduce the overall cost with a compact multi-fuse holder that protects both low-current and high-current circuits while providing a collection point for negative returns. Model options range from 200A to 600A continuous current ratings for ATO and MIDI fuse types at a maximum voltage rating of 60V DC. Sealed to IP59K standards, the LX series features AssureLatch technology for a water-resistant fuse holder that withstands high pressure, high temperature washing, and self-drains in the event the sealed cover is left open. The SAE J1171 and ISO 8846 ignition-protected modules offer rugged protection in harsh environments suitable for mining, construction equipment, emergency vehicles, material handling, and aftermarket circuit additions.