Littelfuse Low Profile MINI Blade Fuses

Littelfuse Low-Profile MINI Series Blade Fuses offer similar performance to the standard MINI fuse while reducing overall height for space and weight savings. These fuses connect with tuning-fork terminals, eliminating the need for female box terminals and simplifying fuse-box design. The housings feature high-contrast ampere markings, color coding for current ratings, and test points on top for resistance measurement without removal. The LP series fuses are rated at 58Vdc with a 1000A interrupting capacity, operating over a temperature range from -40°C to +125°C. These devices utilize silver-plated zinc terminals and feature a PA66 housing, weighing approximately 0.4g. These components are used in cars, SUVs, trucks, off-road vehicles, buses, and watercraft applications.

Features

  • Color-coded housing
  • Fuse housing material PA66 UL 94HB
  • High-contrast marking on housing
  • Lead free
  • Low profile
  • Resistance measurement points on the housing top
  • RoHS compliant
  • Terminal finish silver-plated zinc
  • Terminal style tuning-fork blade design
  • Wide operating temperature range

Applications

  • Buses
  • Cars
  • Off-road vehicles
  • SUVs
  • Trucks
  • Watercraft

Technical Specifications

Parameters Values
Current Rating 2A to 30A
Interrupting Rating 1000A at 58Vdc
Operating Temperature Range -40°C to +125°C
Voltage Rating 58Vdc
Typical Weight 0.4g