Littelfuse LA Radial Lead Varistors
Littelfuse LA Series Radial Lead Varistors are RoHS compliant and are Metal-Oxide Varistors (MOV). These varistors are lead- and halogen-free and are available in tape and reel or bulk packs. The Littelfuse LA series radial lead varistors have an energy-absorbing capacity of 360J. These varistors are used in battery chargers, consumer electronics such as peripherals, handhelds, and video equipment, and UPS.
Features
- Energy absorption capacity of up to 360J
- Lead-free
- No derating required up to 85°C ambient temperature
- Offered in tape and reel or bulk packaging options
- RoHS compliant
Applications
- Battery charger
- Consumer electronics (peripherals, handheld, and video equipment)
- Uninterruptible Power Supply (UPS)
Technical Specifications
| Parameters | Values |
|---|---|
| AC voltage range | 130V to 1000V |
| DC voltage range | 175V to 1200V |
| Operating ambient temperature range | -55°C to +85°C |
| Insulation resistance | 1000MΩ |
| Temperature coefficient | <0.01% |