Littelfuse HMOV Varistors
Littelfuse HMOV Series Varistors offer surge protection for electronic circuits operating under high-energy and high-temperature conditions. These varistors can operate at temperatures up to 125°C and withstand peak surge currents up to 10kA (8/20μs pulse). The HMOV series is available in three disc sizes: 10mm, 14mm, and 20mm. These HMOV varistors meet RoHS, lead-free, and halogen-free requirements and have been tested to last through 1000 cycles of extreme temperature changes between -55°C and +125°C.
Features
- Compliant with RoHS, lead-free, and halogen-free standards
- Surge current capability up to 10kA (8/20μs pulse)
- Thermal shock tested for 1000 cycles
- Wide operating voltage range
Applications
- Automation control
- LED lighting
- Power supply units (outdoor and industrial)
- Security systems (fire alarms or smoke detectors)
- Solar power inverters
Technical Specifications
| Parameters | Values |
|---|---|
| Available Disc Sizes | 10mm, 14mm, and 20mm |
| High Isolation Voltage | 2500V |
| Operating Ambient Temperature Range | -55°C and 125°C |
| Silicone Coating Insulation Resistance | >1000MΩ |